Microchip TechnologyJANS RAD HARD DATA-JANSR2N3635UBGP BJT
Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 140 | |
| 140 | |
| 5 | |
| -65 to 200 | |
| 0.8@1mA@10mA|0.9@5mA@50mA | |
| 0.3@1mA@10mA|0.6@5mA@50mA | |
| 1 | |
| 10000 | |
| 55@0.1mA@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
