Infineon Technologies AGJANS DATA-JANSR2N7616UBMOSFETs
Trans MOSFET N-CH 60V 0.8A 4-Pin Case UB
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±10 | |
| 0.8 | |
| 680@4.5V | |
| 3.6(Max)@4.5V | |
| 166@25V | |
| 600 | |
| 12(Max) | |
| 24(Max) | |
| 30(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

