Infineon Technologies AGJANS DATA-JANSR2N7520U3MOSFETs
Trans MOSFET P-CH 60V 21A 3-Pin SMD-0.5
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 21 | |
| 85@12V | |
| 45(Max)@12V | |
| 1540@25V | |
| 75000 | |
| 50(Max) | |
| 65(Max) | |
| 75(Max) | |
| 25(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.61(Max) |
| Package Width | 10.28(Max) |
| Package Length | 7.64(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

