Microchip TechnologyJANS DATA-JANS1N6121AUSTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 32.7V 500W 2-Pin B-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 40.9 | |
| 59.1 | |
| 32.7 | |
| 8.5 | |
| 1 | |
| 30 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
