Microchip TechnologyJAN2N6385Darlington BJT
Trans Darlington NPN 80V 10A 6000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 10 | |
| 1000 | |
| 2@10mA@5A|3@0.1A@10A | |
| 1000@5A@3V|100@10A@3V | |
| 6000 | |
| -55 | |
| 175 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

