| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 250 | |
| 200 | |
| 6 | |
| -65 to 200 | |
| 1.2@0.1A@1A|1.5@0.4A@2A | |
| 0.4@0.1A@1A|0.8@0.4A@2A | |
| 2 | |
| 40@50mA@2V|40@0.5A@5V|15@1A@5V|5@2A@5V | |
| 2000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Width | 10.16 mm |
| Package Length | 7.52 mm |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
