Microchip TechnologyJAN2N3762GP BJT
Trans GP BJT PNP 40V 1.5A 1000mW 3-Pin TO-39 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| 0.8@1mA@10mA|1@15mA@150mA|1.2@50mA@500mA|1.4@100mA@1A | |
| 0.1@1mA@10mA|0.22@15mA@150mA|0.5@50mA@500mA|0.9@100mA@1A | |
| 1.5 | |
| 35@10mA@1V|40@150mA@1V|40@500mA@1V|30@1A@1.5V|30@1.5A@5V | |
| 1000 | |
| -55 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

