Microchip TechnologyJAN1N6773Rectifiers
Diode Switching 600V 8A 3-Pin(3+Tab) TO-257 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Dual Common Cathode | |
| 600 | |
| 8 | |
| 60 | |
| 1.6 | |
| 10@480V | |
| 60 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 10.57 |
| Package Width | 5.28 |
| Package Length | 10.67 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

