Sensitron SemiconductorJAN1N6330USZener
Zener Diode Single 18V 14Ohm 500mW 2-Pin MELF T/R
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 18 | |
| 850 | |
| 500 | |
| 7 | |
| 0.05 | |
| 24 | |
| 14 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.085%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

