HoneywellJA1N056S102UA
Res POT 1K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 500 | |
| 2.25 | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 292 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 38.1 | |
| 29.36 | |
| 36.91 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this JA1N056S102UA potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This part has a power rating of 2.25 W. This product has a resistance value of 1K Ohm. This product is 38.1 mm long, 36.91 mm tall and 29.36 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C. The JA1N056S102UA part has a solder lug termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
