Pulse ElectronicsJ8064E64NLConnector Telephone and Telecom
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5/Cat 6 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 32 | |
| 32 | |
| 4 | |
| 32 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Tray | |
| Multiport | |
| 59.12 | |
| 21.36 | |
| 13.61 | |
| Through Hole |
Have a telecom or phone line? This rj-45 J8064E64NL telephone and telecom connector manufactured from Pulse will make a solid connection. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 4 ports. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This component will be shipped in tray format. J8064E64NL is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 59.12 mm long, 13.61 mm tall and 21.36 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

