Pulse ElectronicsJ3026G01DNLTConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single | |
| 16.1 | |
| 25.4 | |
| 13.61 | |
| Surface Mount |
This modular rj-45 J3026G01DNLT telephone and telecom connector from Pulse is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1.02 mm. It has a female type gender. This connector has a single port. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 16.1 mm long, 13.61 mm tall and 25.4 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. J3026G01DNLT is housed in thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

