Pulse ElectronicsJ1012F01CNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Yellow/Green | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 25.4 | |
| 13.97 | |
| Through Hole |
With this rj-45 J1012F01CNL telephone and telecom connector from Pulse your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. J1012F01CNL is housed in thermoplastic. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

