Pulse ElectronicsJ1011F01PNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Green/Yellow | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 25.4 | |
| 13.97 | |
| Through Hole |
With this rj-45 J1011F01PNL telephone and telecom connector from Pulse your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a female type gender. It has a right angle body orientation. It uses the solder termination method. J1011F01PNL is housed in thermoplastic. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. This part has an operating temperature of 0 to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

