Pulse ElectronicsJ1006F21NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 25.4 | |
| 13.97 | |
| Through Hole |
Looking for a way to connect a phone to a device? This rj-45 J1006F21NL telephone and telecom connector from Pulse will get you there. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a female type gender. This part has an operating temperature of 0 to 70 °C. J1006F21NL is housed in thermoplastic. It uses the solder termination method. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

