Pulse ElectronicsJ1006F01PNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port PulseJack™ Cat 5/Cat 6

Secure connections for high-speed networks is as simple as installing this rj-45 J1006F01PNL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. It uses the solder termination method. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. This part has an operating temperature of 0 to 70 °C. J1006F01PNL is housed in thermoplastic.

61 parts: Ships in 3 days

    Total$66.78Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 61 parts
      • Price: $7.42

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.