Pulse ElectronicsJ0G-0009NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 17 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 17 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.03 | |
| Right Angle | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Single | |
| 24.56 | |
| 12.95 | |
| Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 J0G-0009NL telephone and telecom connector manufactured from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 2.03 mm. This connector has a single port. It uses the solder termination method. J0G-0009NL is housed in thermoplastic. This product is 24.56 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

