Pulse ElectronicsJ0G-0003NLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 17 Terminal 1 Port

Add an extra layer of protection for the bind between the cable and the device with this rj-45 J0G-0003NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.03 mm. It has a right angle body orientation. This connector has a single port. It has a female type gender. It uses the solder termination method. This product is 24.56 mm deep. J0G-0003NL is housed in thermoplastic.

Import TariffMay apply to this part

Total In Stock: 836 parts

Regional Inventory: 66

    Total$8.23Price for 1

    66 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 66 parts
      • Price: $8.228
    • (70)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 770 parts
      • Price: $6.64

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.