Pulse ElectronicsJ0026D21ENLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

Retain a secure connection with this robust rj-45 J0026D21ENL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C. J0026D21ENL is housed in thermoplastic. It uses the solder termination method.

28 parts: Ships in 3 days

    Total$4.72Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2252+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      China
      • In Stock: 28 parts
      • Price: $4.724

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.