Pulse ElectronicsJ0006D01BNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Green/Yellow | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 21.59 | |
| 13.84 | |
| Through Hole |
This modular rj-45 J0006D01BNL telephone and telecom connector from Pulse is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. J0006D01BNL is housed in thermoplastic. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

