Pulse ElectronicsJ00-0066NLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

With this rj-45 J00-0066NL telephone and telecom connector from Pulse your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. J00-0066NL is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.

450 parts: Ships in 5 days

    Total$62.86Price for 14

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 450 parts
      • Price: $4.49

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.