Pulse ElectronicsJ00-0063NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
| Compliant | |
| EAR99 | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 21.59 | |
| 13.84 | |
| Through Hole |
Never drop a call or phone connection using this rj-45 J00-0063NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. J00-0063NL is housed in thermoplastic. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

