| Compliant | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| XPT | |
| N | |
| Single | |
| ±20 | |
| 900 | |
| 2.15 | |
| 20 | |
| 0.1 | |
| 125 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.3(Max) |
| Package Length | 6.8(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

