LittelfuseIXYX40N450HVIGBT Chip
Trans IGBT Chip N-CH 4500V 95A 660W 3-Pin(3+Tab) TO-247PLUS-HV
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 4500 | |
| 3.2 | |
| 95 | |
| 0.2 | |
| 660 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.4(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 16.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247PLUS-HV |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

