LittelfuseIXYX40N250CHVIGBT Chip
Trans IGBT Chip N-CH 2500V 154A 1500W 3-Pin(3+Tab) TO-247PLUS-HV
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 2500 | |
| 3.2 | |
| 154 | |
| 0.1 | |
| 1500 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 23(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 16.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247PLUS-HV |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

