| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Technology | XPT |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 650 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.96 |
| Maximum Continuous DC Collector Current (A) | 16 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 48 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Through Hole |
| Package Height | 16.07(Max) mm |
| Package Width | 4.9(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | OVERMOLDED TO-220 |
| Pin Count | 3 |