| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Technology | Punch Through|XPT |
| Channel Type | N |
| Configuration | Single Dual Emitter |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Typical Collector-Emitter Saturation Voltage (V) | 2.2 |
| Maximum Continuous DC Collector Current (A) | 165 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 690 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 9.26 |
| Package Width | 25.29 |
| Package Length | 38.12 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| Pin Count | 4 |