LittelfuseIXYH30N450HVIGBT Chip
Trans IGBT Chip N-CH 4500V 60A 430W 3-Pin(3+Tab) TO-247HV
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 4500 | |
| 3.2 | |
| 60 | |
| 0.2 | |
| 430 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.4(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 16.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247HV |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

