IXYSIXYH20N120C3D1IGBT Chip
Trans IGBT Chip N-CH 1200V 36A 230W 3-Pin(3+Tab) TO-247AD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| XPT | |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 4 | |
| 36 | |
| 0.1 | |
| 230 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
This IXYH20N120C3D1 IGBT transistor from Ixys Corporation is an electronic switch that can handle large currents with very little gate current drive. Its maximum power dissipation is 230000 mW. It has a maximum collector emitter voltage of 1200 V. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes xpt technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

