LittelfuseIXXK200N65B4IGBT Chip
Trans IGBT Chip N-CH 650V 480A 1630W 3-Pin(3+Tab) TO-264
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.4 | |
| 480 | |
| 0.2 | |
| 1630 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 26.16(Max) mm |
| Package Width | 5.13(Max) mm |
| Package Length | 19.96(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

