LittelfuseIXXH40N65B4H1IGBT Chip
Trans IGBT Chip N-CH 650V 120A 455W 3-Pin(3+Tab) TO-247AD
| Compliant with Exemption | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| XPT | |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.5 | |
| 120 | |
| 0.1 | |
| 455 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

