LittelfuseIXXH150N60C3IGBT Chip
Trans IGBT Chip N-CH 600V 300A 1360W 3-Pin(3+Tab) TO-247AD
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| XPT | |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 2.1 | |
| 300 | |
| 0.2 | |
| 1360 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.24(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

