LittelfuseIXXH140N65B4IGBT Chip
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
| Compliant with Exemption | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 21.45(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

