| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 600 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.55 |
| Maximum Continuous DC Collector Current (A) | 120 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AA |
| Pin Count | 3 |