| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 5 | |
| 8 | |
| 100 | |
| 10 | |
| 500@10V | |
| 12@10V | |
| 12 | |
| 800@25V | |
| 150000 | |
| 24 | |
| 28 | |
| 53 | |
| 24 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

