| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 5 | |
| 2 | |
| 100 | |
| 5 | |
| 2300@10V | |
| 4.3@10V | |
| 4.3 | |
| 180@25V | |
| 55000 | |
| 14 | |
| 19 | |
| 20 | |
| 15 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

