| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Polar | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 4.5 | |
| 150 | |
| 1.4 | |
| 100 | |
| 5 | |
| 13000@10V | |
| 24.8@10V | |
| 24.8 | |
| 12.8 | |
| 4.4 | |
| 666@25V | |
| 7.6@25V | |
| 2.5 | |
| 36 | |
| 86000 | |
| 29 | |
| 27 | |
| 78 | |
| 25 | |
| -55 | |
| 150 | |
| 10500@10V | |
| 30 | |
| 3 | |
| 4.75 | |
| 900 | |
| 1.5 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252HV |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

