| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 24 | |
| 150@10V | |
| 150@10V | |
| 150 | |
| 4200@25V | |
| 300000 | |
| 28 | |
| 29 | |
| 68 | |
| 36 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 5.1(Max) |
| Package Width | 14(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-268 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

