EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain-Source Voltage (V) | 4500 |
Maximum Gate-Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 6.5 |
Maximum Continuous Drain Current (A) | 0.2 |
Maximum Gate-Source Leakage Current (nA) | 100 |
Maximum IDSS (uA) | 10 |
Maximum Drain-Source Resistance (mOhm) | 625000@10V |
Typical Gate Charge @ Vgs (nC) | 10.6@10V |
Typical Gate Charge @ 10V (nC) | 10.6 |
Typical Input Capacitance @ Vds (pF) | 256@25V |
Maximum Power Dissipation (mW) | 113000 |
Typical Fall Time (ns) | 143 |
Typical Rise Time (ns) | 48 |
Typical Turn-Off Delay Time (ns) | 28 |
Typical Turn-On Delay Time (ns) | 17 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-268 |
Pin Count | 3 |