| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 4500 | |
| ±20 | |
| 6.5 | |
| 150 | |
| 0.2 | |
| 100 | |
| 10 | |
| 625000@10V | |
| 10.6@10V | |
| 10.6 | |
| 256@25V | |
| 113000 | |
| 143 | |
| 48 | |
| 28 | |
| 17 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 5.1(Max) |
| Package Width | 14(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-268 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

