| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 1000 | |
| ±20 | |
| 6000@0V | |
| 37.5@5V | |
| 1020@10V | |
| 125000 | |
| 40 | |
| 67 | |
| 34 | |
| 27 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

