| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 150 | |
| ±20 | |
| 4.5 | |
| 36 | |
| 100 | |
| 10 | |
| 110@10V | |
| 55@10V | |
| 55 | |
| 3100@25V | |
| 300000 | |
| 15 | |
| 31 | |
| 36 | |
| 21 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

