| Compliant with Exemption | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 200 | |
| 5.5@10V | |
| 152@10V | |
| 152 | |
| 9400@25V | |
| 550000 | |
| 34 | |
| 31 | |
| 45 | |
| 35 | |
| -55 | |
| 175 | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

