| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 200 | |
| 7.5@10V | |
| 240@10V | |
| 240 | |
| 7600@25V | |
| 800000 | |
| 90 | |
| 35 | |
| 150 | |
| 30 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 26.16(Max) |
| Package Width | 5.13(Max) |
| Package Length | 19.96(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264AA |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

