| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 30 | |
| 240@10V | |
| 82@10V | |
| 82 | |
| 5050@25V | |
| 540000 | |
| 25 | |
| 20 | |
| 80 | |
| 29 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
Make an effective common source amplifier using this IXTH30N60P power MOSFET from Ixys Corporation. Its maximum power dissipation is 540000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

