| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 500 | |
| ±20 | |
| 4.5 | |
| -55 to 150 | |
| 10 | |
| 100 | |
| 10 | |
| 1000@10V | |
| 50@10V | |
| 50 | |
| 18 | |
| 17 | |
| 5900 | |
| 2840@25V | |
| 42@25V | |
| 2 | |
| 275 | |
| 300000 | |
| 44 | |
| 28 | |
| 52 | |
| 20 | |
| -55 | |
| 150 | |
| 30 | |
| 4.7 | |
| 414 | |
| 3 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

