| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±30 | |
| 30 | |
| 450@20V | |
| 545@20V | |
| 13700@25V | |
| 800000 | |
| 78 | |
| 70 | |
| 100 | |
| 36 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.59(Max) |
| Package Width | 5.31(Max) |
| Package Length | 20.29(Max) |
| PCB changed | 3 |
| Supplier Package | PLUS 264 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

