| Compliant | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 1.6(Min) | |
| 2300@0V | |
| 23.7@5V | |
| 645@25V | |
| 100000 | |
| 41 | |
| 70 | |
| 35 | |
| 25 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AA |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

