| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2000 | |
| ±20 | |
| 4 | |
| 1 | |
| 100 | |
| 5 | |
| 40000@10V | |
| 23.5@10V | |
| 23.5 | |
| 646@25V | |
| 125000 | |
| 80 | |
| 26 | |
| 37 | |
| 16 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263HV |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

