| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 1 | |
| 20000@10V | |
| 17.6@10V | |
| 17.6 | |
| 445@25V | |
| 63000 | |
| 27 | |
| 28 | |
| 54 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

